

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchgear for domestic and commercial applications
Circuit breaker
1
B
20 A
20 A
Multicolour
1 pc(s)
10 kA
230/400 V AC
230 V AC
70.5 mm
20 A
0
AC
70.5 mm
20 A
230 V
50-60 Hz
B
440 V
3
3
2
1
FALSE
3.3 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
0 kA
0 kA
4 kV
not relevant
Datasheet 628061 Eaton 236034 PXL-B20/1 Circuit breaker 1-pin 20 A 230 V AC
User & Safety Instructions 628061 Eaton 236034 PXL-B20/1 Circuit breaker 1-pin 20 A 230 V AC
Information 628061 Eaton 236034 PXL-B20/1 Circuit breaker 1-pin 20 A 230 V AC