

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchgear for domestic and commercial applications
Circuit breaker
1
B
50 A
50 A
1 pc(s)
10 kA
230 V AC
70.5 mm
AC
70.5 mm
50 A
230 V
50-60 Hz
B
440 V
3
3
2
1
FALSE
4.4 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
0 kA
0 kA
4 kV
yes
Datasheet 1716932 Eaton 236038 PXL-B50/1 Circuit breaker 1-pin 50 A 230 V AC
User & Safety Instructions 1716932 Eaton 236038 PXL-B50/1 Circuit breaker 1-pin 50 A 230 V AC