

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchgear for domestic and commercial applications
230/400 V
Circuit breaker
1
C
20 A
20 A
Multicolour
(W x H x D) 17.5 x 80 x 70.5 mm
1 pc(s)
10 kA
230/400 V AC
230 V AC
17.5 mm
80 mm
70.5 mm
20 A
0
AC
70.5 mm
20 A
230 V
50-60 Hz
C
440 V
3
3
2
1
FALSE
3.3 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
0 kA
0 kA
4 kV
not relevant
Datasheet 611843 Eaton 236060 PXL-C20/1 Circuit breaker 1-pin 20 A 230 V AC
User & Safety Instructions 611843 Eaton 236060 PXL-C20/1 Circuit breaker 1-pin 20 A 230 V AC
Information 611843 Eaton 236060 PXL-C20/1 Circuit breaker 1-pin 20 A 230 V AC