

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchgear for domestic and commercial applications
Circuit breaker
3
B
63 A
63 A
1 pc(s)
10 kA
400 V AC
70.5 mm
0
AC
70.5 mm
63 A
400 V
50-60 Hz
B
440 V
3
3
2
3
FALSE
18.1 W
IP20
3
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
0 kA
0 kA
4 kV
not relevant
Datasheet 1716953 Eaton 236406 PXL-B63/3 Circuit breaker 3-pin 63 A 400 V AC
User & Safety Instructions 1716953 Eaton 236406 PXL-B63/3 Circuit breaker 3-pin 63 A 400 V AC