

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchgear for domestic and commercial applications
Circuit breaker
3
D
16 A
16 A
1 pc(s)
10 kA
400 V AC
70.5 mm
AC
70.5 mm
16 A
400 V
50-60 Hz
D
440 V
3
3
2
3
FALSE
7.2 W
IP20
3
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
0 kA
0 kA
4 kV
not relevant
Datasheet 1716959 Eaton 236465 PXL-D16/3 Circuit breaker 3-pin 16 A 400 V AC
User & Safety Instructions 1716959 Eaton 236465 PXL-D16/3 Circuit breaker 3-pin 16 A 400 V AC