
Highlights & Details
FI-Circuit breaker Moeller, 2-pin 40A
- For 35 mm DIN rail mounting.
Technical specifications
- Connectable conductor cross-section single-wired: 1.5 - 35 mm²
- connectable conductor cross-section multi-wired: 1.5 - 16 mm²
- Triggering: Undelayed s
- Rated frequency [f]: 50 Hz
- Rated insulation voltage UI: 440 V
- Rated breaking capacity / rated breaking capacity [in / IΔm]: 500 A
- Rated surge voltage strength Uimp: 4 kV
- Rated current for power dissipation [in]: 40 A
- Width in subunits: 2
- Installation width: 35 (2TE) mm
- Sensitivity: Pulse current sensitive
- Frequency: 50 Hz
- Device base measurement: 80 mm
- Operating voltage limits: 184 - 250 V AC
- Cap installation dimension: 45 mm
- Clamp cross section: 2 x 16 mm2
- Climatic strength: 25-55°C/90-95% relative humidity according to IEC 60068-2
- Short-circuit strength (ICW): 10 kA
- Life: ≧ 20000
- Material strength Gluing: 0.8 - 2 mm
- Max. Operating ambient temperature +60 °C
- Min. Operating ambient temperature: -25 °C
- with locking device: Yes
- Mounting: Fast mounting with 2 DIN-rail plugs IEC/EN 60715
- Mounting type: DIN-rail
- Protection type (IP): IP20
- Surge current strength: 0.25 kA
- Ambient temperature during operation: -25 - 40 °C
- Power loss of the equipment, current-dependant [PVID]: 5.8 W
- Pollution degree: 2
- Product type
RCCB
- Number of pins
2
- Release characteristics
A
- Differential current rating
0.03 A
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Dim
(L x W x H) 80 x 35 x 76 mm
- Type
Switchgear for domestic and commercial applications
- Switch-off capacity
10 kA
- Factory colour
Multicolour
- Content
1 pc(s)
- Nominal voltage
230 V
- Width
35 mm
- Height
76 mm
- Length
80 mm
- Depth
70.5 mm
- Type
2-pin 40 A 0.03
- Operating voltage
230/400 V AC
- Weight
0
DIN rail
AC
70.5 mm
40 A
230 V
440 V
2
0.03 A
A
FALSE
10 kA
0.25 kA
2
2
FALSE
7035
FALSE
50 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
-25-60 °C
TRUE
4 kV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 628055 Eaton 236748 PXF-40/2/003-A RCCB A 2-pin 40 A 0.03 A 230 V
User & Safety Instructions
User & Safety Instructions 628055 Eaton 236748 PXF-40/2/003-A RCCB A 2-pin 40 A 0.03 A 230 V
Information
Information 628055 Eaton 236748 PXF-40/2/003-A RCCB A 2-pin 40 A 0.03 A 230 V
