
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
Yes
40 A
40 A
Multicolour
1 pc(s)
400 V
0
DIN rail
AC
70.5 mm
40 A
400 V
440 V
4
0.5 A
A
FALSE
10 kA
0.25 kA
2
4
FALSE
7035
FALSE
50 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
-25-60 °C
TRUE
4 kV
not relevant
Datasheet 2307147 Eaton 236779 PXF-40/4/05-A RCCB 40 A 400 V