

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
A
0.03 A
63 A
63 A
Switchgear for domestic and commercial applications
10 kA
Multicolour
1 pc(s)
400 V
70.5 mm
4-pin 63 A 0.03
230/400 V AC
0
DIN rail
AC
70.5 mm
63 A
400 V
440 V
4
0.03 A
A
FALSE
10 kA
0.25 kA
2
4
FALSE
7035
FALSE
50 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
-25-60 °C
TRUE
4 kV
not relevant
Datasheet 628058 Eaton 236780 PXF-63/4/003-A RCCB A 4-pin 63 A 0.03 A 400 V
User & Safety Instructions 628058 Eaton 236780 PXF-63/4/003-A RCCB A 4-pin 63 A 0.03 A 400 V
Information 628058 Eaton 236780 PXF-63/4/003-A RCCB A 4-pin 63 A 0.03 A 400 V