
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
Yes
125 A
125 A
Black
1 pc(s)
690 V
90
145 mm
88 mm
0 kW
0
0
125 A
3
690-690 V
0 kA
IP20
0
1
TRUE
FALSE
Frame clamp
TRUE
Rocker lever
TRUE
FALSE
TRUE
55 kW
2 kA
Black
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
0 A
0 kW
FALSE
0
Other
FALSE
not relevant
Datasheet 2307137 Eaton 259142 PN1-125 Circuit breaker 125 A 690 V