
Eaton 25NHG000B-690 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 25 A 690 3 pc(s)
Number (Package size 3 pc(s))
Highlights & Details
Fuse insert 25NHG000B-690
- Dual displayHigh breaking capacityVarious insulated labels availableIEC 60269-1 and 2, DIN 43620, VDE 0636-2, CE-certification
Technical specifications
- Type
Live grip bottles made of metal
- Product type
NH fuse
- Fuse size
000
- Content
3 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Nominal voltage
690
- Suitable for
Fuse size 000 - 4
AC
25 A
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
690
3.5
FALSE
NH000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622352 Eaton 25NHG000B-690 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 25 A 690 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622352 Eaton 25NHG000B-690 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 25 A 690 3 pc(s)
Information
Information 2622352 Eaton 25NHG000B-690 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 25 A 690 3 pc(s)
Description
This text is machine translated.












