
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cover board
Z-profile
Silver
(L x W x H) 1000 x 28.6 x 29.0000 mm
1 pc(s)
Plastic
28.6 mm
29.0000 mm
1000 mm
22 mm
0
Other
28.6 mm
Lengthwise cover
22 mm
Z-profile
1000 mm
Plastic
not relevant
Datasheet 1514851 Eaton 263958 Cover board 1 m Cover board Plastic Silver 1 pc(s)
User & Safety Instructions 1514851 Eaton 263958 Cover board 1 m Cover board Plastic Silver 1 pc(s)