
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Extra actuator
- Operation type
Pivot lever
- Factory colour
Metal
- Type
Pivot lever
IP66/IP67
- Compatible with (details)
Position switch LS
- Content
1 pc(s)
- Weight
0.0160 kg
- Type
LS-XRL
Rotary lever
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703330 Eaton 266126 LS-XRL Extra actuator Pivot lever Metal 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703330 Eaton 266126 LS-XRL Extra actuator Pivot lever Metal 1 pc(s) Piece
Information
Information 703330 Eaton 266126 LS-XRL Extra actuator Pivot lever Metal 1 pc(s) Piece










