
Number
Technical specifications
- Packaging type
Piece
- Product type
Extra actuator
- Switch/button features
adjustable
- Operation type
Tappet
- Factory colour
Metal
- Type
Adjustable Roller Plunger 18 mm
- (Ø)
18 mm
- Compatible with (details)
Position switch LS
- Content
1 pc(s)
- Dim
(Ø) 18 mm
- Weight
40.00
- Type
LS-XRLA
Adjustable roller lever
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703328 Eaton 266127 LS-XRLA Extra actuator adjustable Tappet Metal 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703328 Eaton 266127 LS-XRLA Extra actuator adjustable Tappet Metal 1 pc(s) Piece
Information
Information 703328 Eaton 266127 LS-XRLA Extra actuator adjustable Tappet Metal 1 pc(s) Piece










