
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Extra actuator
- Switch/button features
adjustable
- Operation type
Tappet
- Type
Adjustable Roller Plunger 40 mm
- (Ø)
40 mm
- Compatible with (details)
Position switch LS
- Content
1 pc(s)
- Dim
(Ø) 40 mm
- Weight
0.041 kg
- Type
LS-XRLA40
Adjustable roller lever
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703390 Eaton 266129 LS-XRLA40 Extra actuator adjustable Tappet 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703390 Eaton 266129 LS-XRLA40 Extra actuator adjustable Tappet 1 pc(s) Piece
Information
Information 703390 Eaton 266129 LS-XRLA40 Extra actuator adjustable Tappet 1 pc(s) Piece










