
Number
Technical specifications
- Packaging type
Piece
- Product type
Extra actuator
- Switch/button features
Plastic lever
- Operation type
Plastic lever
- Factory colour
Metal
- Type
Lever rod plastic
IP66/IP67
- Compatible with (details)
Position switch LS
- Content
1 pc(s)
- Weight
0.0280 kg
- Type
LS-XRR
Actuating rod
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703342 Eaton 266131 LS-XRR Extra actuator Plastic lever Plastic lever Metal 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703342 Eaton 266131 LS-XRR Extra actuator Plastic lever Plastic lever Metal 1 pc(s) Piece
Information
Information 703342 Eaton 266131 LS-XRR Extra actuator Plastic lever Plastic lever Metal 1 pc(s) Piece










