
Number
Technical specifications
- Electrical connection design: Cable entry metric
- Rated operating current IE at AC-15, 125 V: 6 A
- Rated operating current IE at AC-15, 230 V: 6 A
- Rated operating current IE at DC-13, 125 V: 0.8 A
- Rated operating current IE at DC-13, 230 V: 0.3 A
- Rated operating current IE at DC-13, 24 V: 3 A
- Suitable for safety functions: Yes
- Housing design: Cuboid
- switching function: Jump contact
- Forced opening: Yes
- Packaging type
Piece
- Product type
Door-operated safety switch
- Connection
Spring-loaded heavy duty connector
- Operation type
Tappet
- Switching current (max.)
6 A
- Contact type
1 breaker
1 maker
- Factory colour
Multicolour
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Material
Metal
- Width
31 mm
- Type
LSM-11S
- Content
1 pc(s)
- Dim
(L x W x H) 33.5 x 31 x 61 mm
- RoHS-compliant
Yes
- Height
61 mm
- Length
33.5 mm
Quick-break switch
6 A
0.3 A
Metal
TRUE
Other
FALSE
None
Cable entry metrical
None
None
Cuboid
IP66/IP67
TRUE
0
Plunger
None
FALSE
6 A
6 A
0.8 A
3 A
31 mm
0 mm
61 mm
33.5 mm
FALSE
-25-70 °C
1
1
0
Roller cam straight
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306905 Eaton 266140 LSM-11S Door-operated safety switch 6 A Tappet IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306905 Eaton 266140 LSM-11S Door-operated safety switch 6 A Tappet IP67 1 pc(s)



