
Number
Technical specifications
- Packaging type
Piece
- Product type
Extra actuator
- Switch/button features
Steel lever
- Operation type
Lever
- Type
Angle roller lever
IP66/IP67
- Switching angle
1 x 90 °
- Length
27 cm
- Width
37 cm
- Height
47 cm
- Compatible with (details)
Position switch LS
- Content
1 pc(s)
- Dim
(L x W x H) 27 x 37 x 47 cm
- Weight
0.0250 kg
- Type
LSM-XLA
Square roller lever
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703388 Eaton 266157 LSM-XLA Extra actuator Steel lever Lever 1 x 90 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703388 Eaton 266157 LSM-XLA Extra actuator Steel lever Lever 1 x 90 ° 1 pc(s) Piece
Information
Information 703388 Eaton 266157 LSM-XLA Extra actuator Steel lever Lever 1 x 90 ° 1 pc(s) Piece










