
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Extra actuator
- Switch/button features
adjustable
- Operation type
Lever
- Type
Adjustable roller lever 18 mm
IP66/IP67
- Compatible with (details)
Position switch LS
- Content
1 pc(s)
- Weight
0.0650 kg
- Type
LSM-XRLA
Adjustable roller lever
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703356 Eaton 266160 LSM-XRLA Extra actuator adjustable Lever 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703356 Eaton 266160 LSM-XRLA Extra actuator adjustable Lever 1 pc(s) Piece
Information
Information 703356 Eaton 266160 LSM-XRLA Extra actuator adjustable Lever 1 pc(s) Piece










