
Number
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Connectable conductor cross-section single-wired: 1 - 25 mm²
- connectable conductor cross-section multi-wired: 1 - 25 mm²
- Number of fused poles: 1
- rated insulation voltage UI: 440 V
- Width in division units: 1
- mounting depth: 70.5 mm
- Energy limitation class: 3
- Frequency: 50 - 60 Hz
- Protection class (IP): IP20
- Overvoltage category: 3
- Ambient temperature during operation: -25 °C - +75 °C
- Pollution degree: 2
- additional devices possible: Yes
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Factory colour
Multicolour
- Dim
(L x W x H) 150 cm x 50 mm x 100 mm
- Content
1 pc(s)
- Switch-off capacity
15 kA
- Nominal voltage
230 V AC
- Width
50 mm
- Height
100 mm
- Length
150 cm
- Weight
0
AC
70.5 mm
16 A
230 V
50-60 Hz
C
440 V
3
3
2
1
FALSE
2.3 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-75 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
4 kV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306858 Eaton 278561 FAZ-C16/1 Circuit breaker 16 A 230 V AC
User & Safety Instructions
User & Safety Instructions 2306858 Eaton 278561 FAZ-C16/1 Circuit breaker 16 A 230 V AC










