
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
C
Yes
2 A
2 A
1 pc(s)
10 kA
250 V DC
DC
70.5 mm
2 A
250 V
50-60 Hz
C
440 V
3
3
2
1
FALSE
1.4 W
IP20
1
FALSE
1-25 mm²
1-25 mm²
-25-75 °C
FALSE
TRUE
1
0 kA
0 kA
10 kA
10 kA
4 kV
yes
Datasheet 2306866 Eaton 279122 FAZ-C2/1-DC Circuit breaker 2 A 250 V DC
User & Safety Instructions 2306866 Eaton 279122 FAZ-C2/1-DC Circuit breaker 2 A 250 V DC