
Number
Technical specifications
- Packaging type
Piece
- Product type
Joystick
- Lighting type
None
- Factory colour
Black
- Case colour
Black
- Print motif
None
- Connection
External contact
- Functions
latch
- Recess diameter
22.5 mm
- Type
4 positions
IP66
- Switching angle
4 x 40 °
- Length
75 mm
- Height
75 mm
- (Ø)
30 mm
- Content
1 pc(s)
- Dim
(Ø x H) 30 mm x 75 mm
- Weight
0.0000 kg
- Type
M22-WRJ4
- Type
M22-WRJ4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700786 Eaton 279415 M22-WRJ4 Joystick Black 4 x 40 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700786 Eaton 279415 M22-WRJ4 Joystick Black 4 x 40 ° 1 pc(s) Piece
Information
Information 700786 Eaton 279415 M22-WRJ4 Joystick Black 4 x 40 ° 1 pc(s) Piece
Information 700786 Eaton 279415 M22-WRJ4 Joystick Black 4 x 40 ° 1 pc(s) Piece
