
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Selector button
- Lighting type
None
- Factory colour
Black
- Print motif
Arrow symbol
- Connection
External contact
- Functions
latch
- Type
Off/On/Off/On/Off/On/Off/On
IP66
- Switching angle
3 x 40 °
- Height
26.9 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 26.9 mm
- Type
M22-WRK4
- Type
M22-WRK4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 700788 Eaton 279431-1 M22-WRK4 Selector button Black 3 x 40 ° 1 pc(s)
Information
Information 700788 Eaton 279431-1 M22-WRK4 Selector button Black 3 x 40 ° 1 pc(s)
Information 700788 Eaton 279431-1 M22-WRK4 Selector button Black 3 x 40 ° 1 pc(s)






