
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Toggle
- Colour
White
- Factory colour
Black
- Case colour
Black
- Front panel cut-out
22.5 mm
- Functions
latch
- Recess diameter
22.5 mm
IP66
- Width
29.7 mm
- Content
1 pc(s)
- Dim
(W x D) 29.7 mm x 26.9 mm
- Weight
0.0140 kg
- Depth
26.9 mm
- Type
M22-WLKV-W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132739 Eaton 284393 M22-WLKV-W Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132739 Eaton 284393 M22-WLKV-W Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece










