
Number
Technical specifications
- Response brightness adjustable: Yes
- Number of channels: 2
- Bus connection included: Yes
- Bus system Radio bus: Yes
- Field of detection Diameter on floor: 5 m
- Radio bidirectional: Yes
- Max. Duty cycle: 120 min
- Max. Range to one side: 4 m
- min. Duty cycle: 3 s
- optimum mounting height: 2.5 m
- Material: Plastic
- Material quality: Thermoplastic
- Product type
Motion detector
- Detection angle
90°
8 m
- Used at
Indoors
- Mounting type
Surface-mount
- Switching capacity
0 W
- Factory colour
White
- Similar RAL
9010
- Type
untreated, matt
- Length
50 mm
- Width
91 mm
- Height
30 mm
- (Ø)
70 mm
- Dim
(Ø x H) 70 mm x 30 mm
Other
White
91 mm
Movement sensor
30 mm
91 mm
Untreated
FALSE
16.7 mm
2
70 mm
TRUE
50 mm
50 mm
FALSE
Thermoplastic
0 W
4 m
4 m
FALSE
TRUE
FALSE
FALSE
Plastic
0 mm
xComfort
FALSE
5 m
FALSE
9010
FALSE
50 mm
FALSE
FALSE
FALSE
FALSE
Matt
90-90°
90-90°
3 s
120 min
FALSE
TRUE
FALSE
2.5 m
FALSE
TRUE
20 mm
FALSE
FALSE
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306560 Eaton 300918 Surface-mount Motion detector 90 ° White
User & Safety Instructions
User & Safety Instructions 2306560 Eaton 300918 Surface-mount Motion detector 90 ° White


