
Number (Package size 3 pc(s))
Total (€ 15.68 / piece)
€ 47.05
plus VAT.
14-day return policy included
Highlights & Details
Fuse link 315NHG2BI
- Dual displayHigh breaking capacityVarious insulated labels availableIEC 60269-1 and 2, DIN 43620, VDE 0636-2, CE-certification
Technical specifications
- Type
Insulated grip plates made of metal
- Product type
NH fuse
- Fuse size
2
- Content
3 pc(s)
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Nominal voltage
500 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622289 Eaton 315NHG2BI NH fuse with blown fuse indicator Fuse size = 2 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622289 Eaton 315NHG2BI NH fuse with blown fuse indicator Fuse size = 2 500 V 3 pc(s)
Information
Information 2622289 Eaton 315NHG2BI NH fuse with blown fuse indicator Fuse size = 2 500 V 3 pc(s)
Description
Dual display systemBussman's patented dual display provides a clear display and provides an extremely reliable local and remote* display. This reduces the time and cost of replacing backup operations.* Using an optional microswitchLow power lossBussmann's "Low Watts Loss" (low loss of current) fuse inserts reduce the general operating costs as well as carbon emissions through lower energy consumption and less heat transfer to the devices.Worldwide legal complianceBussmann NH fuse links have been tested and are compliant with IEC 60269-1 and 2, DIN 43620, VDE, CE, CCC (China), RoHS and can be recycled to guarantee global acceptance.
This text is machine translated.
This text is machine translated.












