
Number (Package size 3 pc(s))
Highlights & Details
Fuse link 400NHG03BI
- Dual displayHigh breaking capacityVarious insulated labels availableIEC 60269-1 and 2, DIN 43620, VDE 0636-2, CE-certification
Technical specifications
- Type
Insulated grip plates made of metal
- Product type
NH fuse
- Fuse size
D03
- Content
3 pc(s)
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
AC
400 A
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
500
30
TRUE
NH03
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622374 Eaton 400NHG03BI NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = D03 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622374 Eaton 400NHG03BI NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = D03 500 V 3 pc(s)
Information
Information 2622374 Eaton 400NHG03BI NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = D03 500 V 3 pc(s)
Description
This text is machine translated.












