
Number (Package size 3 pc(s))
Technical specifications
- Type
Insulated gripping tab
- Product type
NH fuse
- Fuse size
3
- Content
3 pc(s)
- Nominal current
500 A
- Nominal current - rounded value
500 A
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Nominal voltage
400 V
- Suitable for
Fuse size 000 - 4
AC
500 A
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
400
30
TRUE
NH3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622418 Eaton 500NHG3BI-400 NH fuse Suitable for Fuse size 000 - 4 Fuse size = 3 500 A 400 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622418 Eaton 500NHG3BI-400 NH fuse Suitable for Fuse size 000 - 4 Fuse size = 3 500 A 400 V 3 pc(s)
Information
Information 2622418 Eaton 500NHG3BI-400 NH fuse Suitable for Fuse size 000 - 4 Fuse size = 3 500 A 400 V 3 pc(s)
Description
This text is machine translated.












