
Number (Package size 3 pc(s))
Highlights & Details
Fuse insert 50NHM1B-690
- Dual displayHigh breaking capacityVarious insulated labels availableIEC 60269-1 and 2, DIN 43620, VDE 0636-2, CE-certification
Technical specifications
- Type
Live grip bottles made of metal
- Product type
NH fuse
- Fuse size
1
- Content
3 pc(s)
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Size
1
- Nominal voltage
690
AC
50 A
120 A
aM (switchgear protection)
Combination fuse status indicator
690
3
FALSE
NH1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622422 Eaton 50NHM1B-690 NH fuse with blown fuse indicator Fuse size = 1 50 A 690 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622422 Eaton 50NHM1B-690 NH fuse with blown fuse indicator Fuse size = 1 50 A 690 3 pc(s)
Information
Information 2622422 Eaton 50NHM1B-690 NH fuse with blown fuse indicator Fuse size = 1 50 A 690 3 pc(s)
Description
This text is machine translated.












