1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
UPS
1150 VA
8 x
8
IEC C13 socket
USB port
5P1150IG2
150 mm
233 mm
345 mm
11 kg
Tower
12 V
35 dB
920 W
yes
0 - 40 °C
2
1
35 dB
yes
yes
8 AC-Ausgänge
12 V
yes
98.2 %
0 - 3000 m
0 - 90 %
9 Ah
294 V
160 V
230 V
User & Safety Instructions 3407511 Eaton 5P1150IG2 UPS 1150 VA