1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
UPS
1550 VA
8 x
5P1550IG2
150 mm
233 mm
445 mm
15.1 kg
Tower
12 V
35 dB
1350 W
yes
0 - 40 °C
3
1
yes
35 dB
yes
yes
8 AC-Ausgänge
12 V
98.2 %
0 - 3000 m
0 - 90 %
9 Ah
294 V
160 V
230 V
User & Safety Instructions 3407509 Eaton 5P1550IG2 UPS 1550 VA