1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
UPS
850 VA
6 x
5P850IG2
150 mm
233 mm
345 mm
10.2 kg
Tower
12 V
35 dB
680 W
yes
0 - 40 °C
0.8
2
1
35 dB
no
yes
yes
6 AC-Ausgänge
12 V
yes
98 %
0 - 3000 m
0 - 90 %
7 Ah
294 V
160 V
230 V
User & Safety Instructions 3407506 Eaton 5P850IG2 UPS 850 VA