
Number
Technical specifications
- Design of indicator: Combination indicator
- Type
Live grip bottles made of metal
- Product type
NH fuse
- Fuse size
000
- RoHS-compliant
Yes
- Dim
(W x H) 79.0000 mm x 51.0000 mm
- Content
1 pc(s)
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Nominal voltage
500 V
- Width
79.0000 mm
- Height
51.0000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306941 Eaton 63NHG000B NH fuse with blown fuse indicator Fuse size = 000 63 A 500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306941 Eaton 63NHG000B NH fuse with blown fuse indicator Fuse size = 000 63 A 500 V 1 pc(s)
Information
Information 2306941 Eaton 63NHG000B NH fuse with blown fuse indicator Fuse size = 000 63 A 500 V 1 pc(s)
Description
This text is machine translated.




