
Number (Package size 3 pc(s))
Technical specifications
- Type
Live grip straps made of metal
- Product type
NH fuse
- Fuse size
00
- Content
3 pc(s)
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
AC
63 A
120 A
aM (switchgear protection)
Combination fuse status indicator
500
3.1
FALSE
NH00
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622317 Eaton 63NHM00B NH fuse Suitable for Fuse size 000 - 4 Fuse size = 00 63 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622317 Eaton 63NHM00B NH fuse Suitable for Fuse size 000 - 4 Fuse size = 00 63 A 500 V 3 pc(s)
Information
Information 2622317 Eaton 63NHM00B NH fuse Suitable for Fuse size 000 - 4 Fuse size = 00 63 A 500 V 3 pc(s)
Description
This text is machine translated.












