
Number
Highlights & Details
Fuse link 800NHG4G
- High breaking capacityVarious insulated labels availableIEC 60269-1 and 2, DIN 43620, VDE 0636-2, CE-certification
Technical specifications
- Type
Simple indicatorLive grip bottles made of metal
- Product type
NH fuse
- Fuse size
4
- Content
1 pc(s)
- Nominal current
800 A
- Nominal current - rounded value
800 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Nominal voltage
500 V
AC
800 A
120 A
gL/gG (cable protection/equipment protection)
Top fuse status indicator
500
68
FALSE
NH4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622067 Eaton 800NHG4G NH fuse with blown fuse indicator Fuse size = 4 800 A 500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2622067 Eaton 800NHG4G NH fuse with blown fuse indicator Fuse size = 4 800 A 500 V 1 pc(s)
Information
Information 2622067 Eaton 800NHG4G NH fuse with blown fuse indicator Fuse size = 4 800 A 500 V 1 pc(s)
Description
This text is machine translated.











