
Highlights & Details
Eaton 9PX 3000i RT2U - 3000 (VA/Watt) UPS
- Power factor 1 (Watt=VA)
- Up to 94% efficiency in online operation
- Multilingual LC-display with measured value display
Technical specifications
- Product type
19" UPS
- Nominal power
3000 VA
- No. of outputs
10 x
- with surge protection
10
- of which battery-buffered
10
- Output
IEC C20 plug
- Features
Alarm
USB port
LCD
Serial port
Network interface card
Relay card
Switching module
- Bridging time normal load
13 min
- Bridging time, max load
4 min
- Surge protection for
Mains outlets
- Type
9PX3000IRT2U
- Width
440 mm
- Height
86.5 mm
- Depth
605 mm
- Weight
27.57 kg
- Screen size diagonal (inches)
24 inch
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Output power capacity
3 kVA
- Typical backup time at half load
9.5 min
- Rack mount kit
yes
- USB port
yes
- Hot-swap battery
yes
- Management card included
no
- RS-232 ports
1
- Power factor
1
- Automatic battery test
yes
- Input operation voltage (max)
276 V
- Input operation voltage (min)
176 V
- Output operation voltage (min)
200 V
- Output operation voltage (max)
240 V
Documents & Downloads
Datasheet
Datasheet 2362730 Eaton 9PX3000IRT2U 19" UPS 3000 VA
User & Safety Instructions
User & Safety Instructions 2362730 Eaton 9PX3000IRT2U 19" UPS 3000 VA
Conformity certificate
Conformity certificate 2362730 Eaton 9PX3000IRT2U 19" UPS 3000 VA
Description
Eaton 9PX 1000-3000W ON-LINE, DOUBLE-WANDLERTECHNIK - highest protection against power failures, voltage and frequency fluctuations - highest class VFI-SS-111 according to EN 62040 - pure sine output - Application area: High-performance protection for tower and rack servers, automation systems, controls, medical technology, telecommunication equipment, VOICE over IP (VOIP)
This text is machine translated.
This text is machine translated.
Features
- Standard with USB & RS232 interface for your network communication, remote on/OFF
- UPS management software (for LAN & WAN) on CD-ROM with data cable included
- All models come standard with automatic bypass for maximum availability, HOT-SWAP batteries
- All models come standard with a complete 19" mounting kit
- All Netpack models also include a Web-SNMP card
- HOT SWAP versions with removable bypass for replacement during operation.
Scope of delivery
- IEC connection cable
System requirements
- Windows XP, Windows Vista and Windows 7, 8 & 51

















