
Number
Minimum order quantity: 2
Multiple: 2
Total (€ 36.97 / piece)
€ 73.94
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Shunt trip release
- Factory colour
Grey
- Length
90 mm
- Width
18 mm
- Height
90 mm
- Dim
(L x W x H) 90 x 18 x 90 mm
- Compatible with (details)
PKZM0 and PKE
- Switching voltage
230 V AC
- Content
1 pc(s)
- Type
A-PKZ0(230V50HZ)
0.5 W
FALSE
FALSE
Screw connection
230-230 V
0-0 V
0-0 V
TRUE
FALSE
0 A
0 A
AC
0
0
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1434263 Eaton A-PKZ0(230V50HZ) 073187 Shunt trip release (L x W x H) 90 x 18 x 90 mm Grey 1 pc(s) Piece
Information
Information 1434263 Eaton A-PKZ0(230V50HZ) 073187 Shunt trip release (L x W x H) 90 x 18 x 90 mm Grey 1 pc(s) Piece


