
Number
Technical specifications
- Product type
Switchboard cabinet
- Features
Cover (clear)
pre-punched
shockproof
- Material
Polycarbonate (PC)
- Knockouts
Front and rear 1 x M 50/32, 6 x M25/16 PG36; side 2 x M 50/32, 6 x M25/16 PG36, 8 x M20
- Length
375 mm
- Width
250 mm
- Compatible with (details)
27 single-pole automatic machines
- Content
1 pc(s)
- Type
AE/I43E
- Dim
(L x W) 375 mm x 250 mm
- Manufacturer part #
239
Surface mounted (plaster)
Grey
375 mm
FALSE
250 mm
150 mm
7035
FALSE
100 mm
3
0 mm
Door
0 mm
150 mm
TRUE
Plastic
9
Other
IP65
TRUE
FALSE
Closed
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1308001 Eaton AE/I43E Switchboard cabinet 375 x 250 Polycarbonate (PC) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1308001 Eaton AE/I43E Switchboard cabinet 375 x 250 Polycarbonate (PC) 1 pc(s)
Information
Information 1308001 Eaton AE/I43E Switchboard cabinet 375 x 250 Polycarbonate (PC) 1 pc(s)
