
Number
Technical specifications
- Packaging type
Piece
- Product type
Trip indicator
- Connection
Screw terminal
- Width
9 mm
- Height
90 mm
- Dim
(W x H) 9 mm x 90 mm
- Compatible with (details)
PKZ4
PKE
- Switching voltage
240 V AC
- Switching current (max.)
3.5 A
- Content
1 pc(s)
- Type
AGM2-10-PKZ0
- Contact type
2 makers
Side mounting
Top mounting
None
3.5 A
Screw connection
1
0
2
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1434250 Eaton AGM2-10-PKZ0 072898 Trip indicator (W x H) 9 mm x 90 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1434250 Eaton AGM2-10-PKZ0 072898 Trip indicator (W x H) 9 mm x 90 mm 1 pc(s) Piece
Information
Information 1434250 Eaton AGM2-10-PKZ0 072898 Trip indicator (W x H) 9 mm x 90 mm 1 pc(s) Piece


