
Number
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Indicator light
- Factory colour
Red
- Operating voltage
24 V DC/AC
- Recess diameter
22 mm
n.rel.
- Connection
Open end cable
- Content
1 pc(s)
- Length
1 m
- Switch/button features
planar
IP65
IP66
IP67
- Min. temperature
-30 °C
- Type
C22-L-R-24-P62
22.5 mm
AC/DC
Red
1
24-24 V
Other
Other
0 mm
0 mm
Other
TRUE
Plastic
TRUE
Round
LED
Flat
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1530907 Eaton C22-L-R-24-P62 Indicator light planar Red 24 V DC/AC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1530907 Eaton C22-L-R-24-P62 Indicator light planar Red 24 V DC/AC 1 pc(s) Piece









