
Number (Package size 3 pc(s))
Total (€ 29.41 / piece)
€ 88.23
plus VAT.
Only 2 Set(s) available
Technical specifications
- Type
Top hat DIN rail mounting
- Product type
Fuse holder
- Number of pins
2
- Content
3 pc(s)
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Model
2-phase
- Nominal voltage
690 V
690 V
DIN rail
TRUE
1308.099991366540057 mm
2
3
IP20
FALSE
FALSE
14x51 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622055 Eaton CH142DU Fuse holder 2-phase 2-pin 50 A 690 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622055 Eaton CH142DU Fuse holder 2-phase 2-pin 50 A 690 V 3 pc(s)
Information
Information 2622055 Eaton CH142DU Fuse holder 2-phase 2-pin 50 A 690 V 3 pc(s)
Description
Fuse holder, low voltage, 50 A, 690 V AC, 14 x 51 mm, 2P, IEC, replaces CH142B
This text is machine translated.
This text is machine translated.











