
Number (Package size 6 pc(s))
Technical specifications
- Type
Top hat DIN rail mounting
- Product type
Fuse holder
- Number of pins
2
- Content
6 pc(s)
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Model
2-phase
- Nominal voltage
690 V
- Suitable for
Micro fuse 10.3 x 38 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2622541 Eaton CHM2DU Fuse holder 2-phase Suitable for Micro fuse 10.3 x 38 mm 2-pin 32 A 690 V 6 pc(s)
User & Safety Instructions
User & Safety Instructions 2622541 Eaton CHM2DU Fuse holder 2-phase Suitable for Micro fuse 10.3 x 38 mm 2-pin 32 A 690 V 6 pc(s)
Information
Information 2622541 Eaton CHM2DU Fuse holder 2-phase Suitable for Micro fuse 10.3 x 38 mm 2-pin 32 A 690 V 6 pc(s)
Description
This text is machine translated.










