
Eaton CHM3DIU Fuse holder 3-phase Suitable for Micro fuse 10.3 x 38 mm 3-pin 32 A 690 V 4 pc(s)
Number (Package size 4 pc(s))
Technical specifications
- Type
Top hat DIN rail mountingWith blown fuse indicator
- Product type
Fuse holder
- Number of pins
3
- Content
4 pc(s)
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Model
3-phase
- Nominal voltage
690 V
- Suitable for
Micro fuse 10.3 x 38 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622543 Eaton CHM3DIU Fuse holder 3-phase Suitable for Micro fuse 10.3 x 38 mm 3-pin 32 A 690 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2622543 Eaton CHM3DIU Fuse holder 3-phase Suitable for Micro fuse 10.3 x 38 mm 3-pin 32 A 690 V 4 pc(s)
Information
Information 2622543 Eaton CHM3DIU Fuse holder 3-phase Suitable for Micro fuse 10.3 x 38 mm 3-pin 32 A 690 V 4 pc(s)
Description
This text is machine translated.










