
Number
Technical specifications
- Can be used for: PKZM01, +NHI-E or VHI-PKZ01, +U or A, +L (2 pieces)
- Product type
Kill button
- Switch/button features
for emergency power-off
- Print motif
EMERGENCY STOP
- Factory colour
Yellow
Red
- Length
74 mm
- Width
70 mm
- Height
57 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP65
- Type
CI/E-PKZ01-XPVT
- Content
1 pc(s)
- Dim
(L x W x H) 74 x 70 x 57 mm
117 mm
Surface mounting
80 mm
158 mm
FALSE
TRUE
Plastic
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434300 Eaton CI/E-PKZ01-XPVT Kill button for emergency power-off IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434300 Eaton CI/E-PKZ01-XPVT Kill button for emergency power-off IP65 1 pc(s)
Information
Information 1434300 Eaton CI/E-PKZ01-XPVT Kill button for emergency power-off IP65 1 pc(s)
Information 1434300 Eaton CI/E-PKZ01-XPVT Kill button for emergency power-off IP65 1 pc(s)
Description
This text is machine translated.
