
Number
Technical specifications
- Indicator lamp L-, can be installed in sub-section prepreprepreprepreprepreprepreprepreprepreemation M20/M25
- Dissipative power loss: 10 W.
- Mounting depth for mounting rail 7.5 mm Height: 72 mm
- Packaging type
Single
- Product type
Housing
- Switch/button features
for rail mounting
- Type
Cable through-hole membrane
- Material
Polycarbonate (PC)
Plastic
- Factory colour
Grey-white (RAL 7035)
Black (RAL 9005)
- Recess diameter
12 mm
- Length
95 mm
- Width
80 mm
- Height
120 mm
- Dim
(L x W x H) 95 x 80 x 120 mm
- Compatible with (details)
Emergency stop
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-K1-95-TS
- Depth
95 mm
- Wireless charging
No
80 mm
Surface mounting
95 mm
137 mm
FALSE
TRUE
Plastic
IP65
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 707656 Eaton CI-K1-95-TS 206881 Housing for rail mounting (L x W x H) 95 x 80 x 120 mm Grey-white (RAL 7035), Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 707656 Eaton CI-K1-95-TS 206881 Housing for rail mounting (L x W x H) 95 x 80 x 120 mm Grey-white (RAL 7035), Black (RAL 9005)
Information
Information 707656 Eaton CI-K1-95-TS 206881 Housing for rail mounting (L x W x H) 95 x 80 x 120 mm Grey-white (RAL 7035), Black (RAL 9005)










