
Number
Technical specifications
- Indicator lamp L-, can be installed in sub-section prepreprepreprepreprepreprepreprepreprepreemation M20/M25
- Power loss rating: 12.5 W.
- Dissipative power loss 12.5 W.
- Mounting depth for mounting rail 7.5 mm Height 73 mm
- Packaging type
Single
- Product type
Housing
- Switch/button features
for rail mounting
- Type
Cable through-hole membrane
- Material
Polycarbonate (PC)
Plastic
- Factory colour
Grey-white (RAL 7035)
Black (RAL 9005)
- Recess diameter
16 mm
- Print motif
EMERGENCY STOP
- Length
100 mm
- Width
100 mm
- Height
160 mm
- Dim
(L x W x H) 100 x 100 x 160 mm
- Compatible with (details)
Emergency stop
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-K2-100-TS
100 mm
Surface mounting
100 mm
181 mm
FALSE
TRUE
Plastic
IP65
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 707682 Eaton CI-K2-100-TS 206882 Housing for rail mounting (L x W x H) 100 x 100 x 160 mm EMERGENCY STOP Grey-white (RAL 7035),
User & Safety Instructions
User & Safety Instructions 707682 Eaton CI-K2-100-TS 206882 Housing for rail mounting (L x W x H) 100 x 100 x 160 mm EMERGENCY STOP Grey-white (RAL 7035),
Information
Information 707682 Eaton CI-K2-100-TS 206882 Housing for rail mounting (L x W x H) 100 x 100 x 160 mm EMERGENCY STOP Grey-white (RAL 7035),










