
Number
Technical specifications
- Indicator lamp L-, can be installed in sub-section prepreprepreprepreprepreprepreprepreprepreemation M20/M25
- Loss rating: 18.5 W.
- Cable entry: Hard mirror design
- Dissipative power loss 18.5 W.
- Mounting depth for mounting rail 7.5 mm Height: 118 mm
- Packaging type
Piece
- Product type
Housing
- Switch/button features
for rail mounting
- Type
Hard metric knockouts and control cable entry
- Material
Polycarbonate (PC)
Plastic
- Factory colour
Grey-white (RAL 7035)
Black (RAL 9005)
- Recess diameter
16 mm
- Length
145 mm
- Width
100 mm
- Height
160 mm
- Dim
(L x W x H) 145 x 100 x 160 mm
- Compatible with (details)
Emergency stop
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-K2H-145-TS
- Depth
145 mm
100 mm
Surface mounting
145 mm
181 mm
FALSE
TRUE
Plastic
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 707749 Eaton CI-K2H-145-TS 229305 Housing for rail mounting (L x W x H) 145 x 100 x 160 mm Grey-white (RAL 7035), Black (RAL 90
User & Safety Instructions
User & Safety Instructions 707749 Eaton CI-K2H-145-TS 229305 Housing for rail mounting (L x W x H) 145 x 100 x 160 mm Grey-white (RAL 7035), Black (RAL 90
Information
Information 707749 Eaton CI-K2H-145-TS 229305 Housing for rail mounting (L x W x H) 145 x 100 x 160 mm Grey-white (RAL 7035), Black (RAL 90










