
Number
Technical specifications
- Indicator lamp L-, can be installed in sub-section prepreprepreprepreprepreprepreprepreprepreemation M20/M25
- Power loss rating: 25.5 W.
- Cable entry: Hard mirror design
- Dissipative power loss 25.5 W.
- Mounting depth for mounting rail 7.5 mm Height 128 mm
- Packaging type
Piece
- Product type
Housing
- Switch/button features
for rail mounting
- Type
Top 2 x M25/M20, Bottom 2 x M25/M20 1 x M20, rear wall 2 x M20/M25
- Material
Polycarbonate (PC)
Plastic
- Factory colour
Grey-white (RAL 7035)
Black (RAL 9005)
- Length
160 mm
- Width
120 mm
- Height
200 mm
- Dim
(L x W x H) 160 x 120 x 200 mm
- Compatible with (details)
Emergency stop
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-K3-160-TS
- Depth
160 mm
120 mm
Surface mounting
160 mm
222 mm
FALSE
TRUE
Plastic
IP65
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 707838 Eaton CI-K3-160-TS 206885 Housing for rail mounting (L x W x H) 160 x 120 x 200 mm Grey-white (RAL 7035), Black (RAL 900
User & Safety Instructions
User & Safety Instructions 707838 Eaton CI-K3-160-TS 206885 Housing for rail mounting (L x W x H) 160 x 120 x 200 mm Grey-white (RAL 7035), Black (RAL 900
Information
Information 707838 Eaton CI-K3-160-TS 206885 Housing for rail mounting (L x W x H) 160 x 120 x 200 mm Grey-white (RAL 7035), Black (RAL 900










