
Number
Technical specifications
- Power dissipation 10 W
- Packaging type
Piece
- Product type
Housing
- Switch/button features
+ rotary switch
- Material
Plastic
- Factory colour
Black
Grey
- Length
97 mm
- Width
80 mm
- Height
160 mm
- Dim
(L x W x H) 97 x 80 x 160 mm
- Compatible with (details)
PKZM0
IP55
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-PKZ0-GM
80 mm
Surface mounting
158 mm
126 mm
FALSE
FALSE
Plastic
IP55
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434310 Eaton CI-PKZ0-GM 260089 Housing + rotary switch (L x W x H) 97 x 80 x 160 mm Black, Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1434310 Eaton CI-PKZ0-GM 260089 Housing + rotary switch (L x W x H) 97 x 80 x 160 mm Black, Grey 1 pc(s) Piece
Information
Information 1434310 Eaton CI-PKZ0-GM 260089 Housing + rotary switch (L x W x H) 97 x 80 x 160 mm Black, Grey 1 pc(s) Piece
Information 1434310 Eaton CI-PKZ0-GM 260089 Housing + rotary switch (L x W x H) 97 x 80 x 160 mm Black, Grey 1 pc(s) Piece


