
Number
Technical specifications
- Power loss rating: 10 W.
- Product type
Housing
- Switch/button features
Surface mount
+ kill switch
- Type
With rotary release
- Material
Plastic
- Factory colour
Grey
Yellow
Red
Black
- Print motif
EMERGENCY STOP
- Connection
Clamp
- Length
80 mm
- Width
97 mm
- Height
160 mm
- Dim
(L x W x H) 80 x 97 x 160 mm
- Compatible with (details)
PKZM01
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-PKZ01-PVT
- Weight
0
80 mm
Surface mounting
158 mm
177 mm
FALSE
TRUE
Plastic
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434295 Eaton CI-PKZ01-PVT 281406 Housing Surface mount, + kill switch (L x W x H) 80 x 97 x 160 mm EMERGENCY STOP Grey, Yellow,
User & Safety Instructions
User & Safety Instructions 1434295 Eaton CI-PKZ01-PVT 281406 Housing Surface mount, + kill switch (L x W x H) 80 x 97 x 160 mm EMERGENCY STOP Grey, Yellow,
Information
Information 1434295 Eaton CI-PKZ01-PVT 281406 Housing Surface mount, + kill switch (L x W x H) 80 x 97 x 160 mm EMERGENCY STOP Grey, Yellow,
Information 1434295 Eaton CI-PKZ01-PVT 281406 Housing Surface mount, + kill switch (L x W x H) 80 x 97 x 160 mm EMERGENCY STOP Grey, Yellow,




