
Number
Highlights & Details
Our service for you
Technical specifications
- Attachment option: Yes
- Number of cable entries: 30
- Number of modules: 1
- Number of holes for flange plates: 4
- Cover type: Optional
- Width in division units: 9
- Installation depth: 125 mm
- Internal depth 125 mm
- Material thickness housing: 6 mm
- Material thickness of door/lid: 6 mm
- Mounting type: Surface-mounted
- Nominal current (in) 1600 A.
- Protection class: II
- Transparent cover/door: Yes
- Product type
Casing
- Features
closed
- Material
Plastic
IP65
- Factory colour
Grey
- Type
Insulation housing
- Width
187.5 mm
- Height
250 mm
- Weight
1348.00
- Compatible with (details)
Outdoor use
Lightning protection
- Content
1 pc(s)
- Type
CI23E-125
- Dim
(W x H x D) 187.5 x 250 x 150 mm
- RoHS-compliant
Yes
- Manufacturer part #
019570
- Depth
150 mm
Surface mounted (plaster)
II
Grey
187.5 mm
250 mm
150 mm
7035
FALSE
Other
125 mm
0
None
30
125 mm
Plastic
Other
9
TRUE
IK10
1
None
IP65
TRUE
FALSE
TRUE
1600 A
6 mm
6 mm
Closed
4
Other
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306566 Eaton CI23E-125 Casing 187.5 x 250 x 150 Plastic Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306566 Eaton CI23E-125 Casing 187.5 x 250 x 150 Plastic Grey 1 pc(s)










